RS PRO, 20 → 40V Output, 20W Output, 500mA Output, Constant Current
- RS Stock No.:
- 176-6753
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-6753
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 20 → 40V | |
| Maximum Output Power | 20W | |
| Output Current | 500mA | |
| Input Voltage | 180 → 240 V ac, 90 → 130 V ac | |
| Operation | Constant Current | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP20 | |
| Output | 20 → 40 V dc @ 500 mA | |
| Current Rating | 260mA | |
| Voltage Rating | 180 → 240 V ac, 90 → 130 V ac | |
| Configuration | Enclosed | |
| Primary Type | AC, DC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 20 → 40V | ||
Maximum Output Power 20W | ||
Output Current 500mA | ||
Input Voltage 180 → 240 V ac, 90 → 130 V ac | ||
Operation Constant Current | ||
AC or DC Input Voltage ac | ||
IP Rating IP20 | ||
Output 20 → 40 V dc @ 500 mA | ||
Current Rating 260mA | ||
Voltage Rating 180 → 240 V ac, 90 → 130 V ac | ||
Configuration Enclosed | ||
Primary Type AC, DC | ||
- COO (Country of Origin):
- CN
The RS PRO Range of Dali Dimmable range of compact LED Drivers are suitable for indoor and have a logarithmic dimming range. We offer the range with a 3 year warranty as standard
Input Voltage 200-240VAC
Low Profile
Compact Plastic Low Profile enclosure
3 Year Warranty
Low Profile
Compact Plastic Low Profile enclosure
3 Year Warranty
