RS PRO, 52V Output, 36.4W Output, 700mA Output, Constant Current
- RS Stock No.:
- 176-6749
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 176-6749
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 52V | |
| Maximum Output Power | 36.4W | |
| Output Current | 700mA | |
| Input Voltage | 200 → 240 V ac | |
| Operation | Constant Current | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP20 | |
| Output | 52 V dc @ 700 mA | |
| Voltage Rating | 200 → 240V ac | |
| Configuration | Enclosed | |
| Primary Type | AC, DC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 52V | ||
Maximum Output Power 36.4W | ||
Output Current 700mA | ||
Input Voltage 200 → 240 V ac | ||
Operation Constant Current | ||
AC or DC Input Voltage ac | ||
IP Rating IP20 | ||
Output 52 V dc @ 700 mA | ||
Voltage Rating 200 → 240V ac | ||
Configuration Enclosed | ||
Primary Type AC, DC | ||
- COO (Country of Origin):
- CN
The RS PRO Range of 40 watt Constant current LED Drivers are housed in a compact light weight high quality plastic enclosure with covered input & output terminals suitable for general Indoor LED applications
Input Voltage 200-240vac
Class II
Compact Plastic Low Profile enclosure
1 Year Warranty
Class II
Compact Plastic Low Profile enclosure
1 Year Warranty
