RS PRO LED Driver, 10 → 54V Output, 18W Output, 350mA Output, Constant Current

Bulk discount available

Subtotal (1 unit)*

£23.86

(exc. VAT)

£28.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£23.86
5 - 9£22.37
10 - 24£21.09
25 - 49£19.80
50 +£18.54

*price indicative

RS Stock No.:
176-6746
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Output Voltage

10 → 54V

Maximum Output Power

18W

Output Current

350mA

Input Voltage

100 → 240 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

ac

IP Rating

IP20

Output

10 → 54 V dc @ 350 mA

Voltage Rating

100 → 240V ac

Configuration

Enclosed

Primary Type

AC, DC

COO (Country of Origin):
CN
The RS PRO Range of 18watt Constant current LED Drivers are housed in a compact light weight high quality plastic enclosure with covered input & output terminals suitable for general Indoor LED applications

Input Voltage 100-240Vac
Low Profile
Compact Plastic Low Profile enclosure
1 Year Warranty