Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-6741
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 12V | |
| Product Type | LED Driver | |
| Maximum Output Power | 50W | |
| Input Voltage | 264V ac, 90V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Input Voltage Type | AC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Driver Current | 80A | |
| Operating Modes | Constant Voltage | |
| LED Voltage | 264V ac, 90V ac | |
| Standards/Approvals | UL 8750, IEC 61347-1, EN61547, IEC 61347-2-13 | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 12V | ||
Product Type LED Driver | ||
Maximum Output Power 50W | ||
Input Voltage 264V ac, 90V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Input Voltage Type AC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Driver Current 80A | ||
Operating Modes Constant Voltage | ||
LED Voltage 264V ac, 90V ac | ||
Standards/Approvals UL 8750, IEC 61347-1, EN61547, IEC 61347-2-13 | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 0.5W | ||
- COO (Country of Origin):
- CN
The RS PRO Range of 50watt Constant voltage LED Drivers are housed in a compact light weight high quality plastic enclosure with covered input & output terminals suitable for general Indoor LED applications
Input Voltage 90-264vac
Low Profile
Compact Plastic Low Profile enclosure
1 Year Warranty
Related links
- PowerLED 5 Output LED Driver 50 W, 4.2A
- RS PRO IP20 1 Output LED Driver 30 W, 2.5A LED Driver
- RS PRO IP20 1 Output LED Driver 6 W, 25A LED Driver
- RS PRO IP20 1 Output LED Driver 216 W, 1.5A
- PowerLED IP20 1 Output LED Driver 30 W, 2.5A LED Driver
- PowerLED IP20 1 Output LED Driver 60 W, 5A LED Driver
- PowerLED IP20 1 Output LED Driver 75 W, 6.25A LED Driver
- PowerLED IP20 1 Output LED Driver 100 W, 8.33A LED Driver
