RS PRO LED Driver, 24V Output, 30W Output, 1.25A Output, Constant Voltage
- RS Stock No.:
- 176-6740
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 176-6740
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 24V | |
| Maximum Output Power | 30W | |
| Output Current | 1.25A | |
| Input Voltage | 90 → 264 V ac | |
| Operation | Constant Voltage | |
| LED Driver Type | LED Driver | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP20 | |
| Output | 12 V dc @ 1.25 A | |
| Voltage Rating | 90 → 264V ac | |
| Configuration | Enclosed | |
| Primary Type | AC, DC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 24V | ||
Maximum Output Power 30W | ||
Output Current 1.25A | ||
Input Voltage 90 → 264 V ac | ||
Operation Constant Voltage | ||
LED Driver Type LED Driver | ||
AC or DC Input Voltage ac | ||
IP Rating IP20 | ||
Output 12 V dc @ 1.25 A | ||
Voltage Rating 90 → 264V ac | ||
Configuration Enclosed | ||
Primary Type AC, DC | ||
- COO (Country of Origin):
- CN
The RS PRO Range of 30watt Constant voltage LED Drivers are housed in a compact light weight high quality plastic enclosure with covered input & output terminals suitable for general Indoor LED applications
Input Voltage 100-120VAC
Low Profile
Compact Plastic Low Profile enclosure
1 Year Warranty
Low Profile
Compact Plastic Low Profile enclosure
1 Year Warranty
