RS PRO LED Driver, 24V Output, 15W Output, 620mA Output, Constant Voltage

Stock information currently inaccessible
RS Stock No.:
176-6722
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Output Voltage

24V

Maximum Output Power

15W

Output Current

620mA

Input Voltage

200 → 240 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

ac

IP Rating

IP20

Output

24 V dc @ 0.62 A

Voltage Rating

200 → 240V ac

Number of Outputs

2

Configuration

Enclosed

Primary Type

AC, DC

COO (Country of Origin):
CN

RS PRO Constant Voltage LED Driver, 15 W, 24 V


You can regulate the power supply to your LEDs simply and effectively with this RS PRO LED driver. It will protect your equipment from overheating and ensure a consistent output by converting high-voltage alternating current to direct current. It's a constant voltage driver, so it's ideal for arrays of LEDs connected in parallel.
A high-quality plastic enclosure prevents damage from impact and moisture, while the Ingress Protection (IP) rating of IP20 indicates you can touch it with your fingers without the internal circuitry being affected. Its overload and short circuit protection will disconnect and automatically restart the circuit, which enables safer and more efficient functioning.
This product has a wide operating temperature range of -20°C to +45°C, making it suitable for a variety of demanding environments. You can use it for lighting as well as automotive applications and industrial machinery.

Features and Benefits


• Input voltage of 200 → 240 V AC
• Enclosed configuration
• Input voltage of 200 to 240 V AC
• Maximum output power of 15 W
• Two outputs
• Constant voltage operation
• Output current of 620 mA
• Output voltage of 24 V
• IP20 (Ingress Protection Code) rating

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy