RS PRO LED Driver, 10.2 → 12.6V Output, 600W Output, 40A Output, Constant Voltage
- RS Stock No.:
- 176-6720
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£230.52
(exc. VAT)
£276.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 1 | £230.52 |
| 2 - 4 | £217.61 |
| 5 - 9 | £204.93 |
| 10 - 19 | £192.25 |
| 20 + | £179.34 |
*price indicative
- RS Stock No.:
- 176-6720
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 10.2 → 12.6V | |
| Maximum Output Power | 600W | |
| Output Current | 40A | |
| Input Voltage | 108 → 305 V ac | |
| Operation | Constant Voltage | |
| LED Driver Type | LED Driver | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP20 | |
| Output | 10.2 → 12.6 V dc @ 40 A | |
| Voltage Rating | 108 → 305V ac | |
| Configuration | Enclosed | |
| Primary Type | AC, DC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 10.2 → 12.6V | ||
Maximum Output Power 600W | ||
Output Current 40A | ||
Input Voltage 108 → 305 V ac | ||
Operation Constant Voltage | ||
LED Driver Type LED Driver | ||
AC or DC Input Voltage ac | ||
IP Rating IP20 | ||
Output 10.2 → 12.6 V dc @ 40 A | ||
Voltage Rating 108 → 305V ac | ||
Configuration Enclosed | ||
Primary Type AC, DC | ||
- COO (Country of Origin):
- CN
The RS PRO Range of 600watt Constant voltage LED Drivers are housed in a compact light weight high quality plastic enclosure with covered input & output terminals suitable for general Indoor LED applications
Input Voltage 108vac-305vac
Low Profile
Compact Plastic Low Profile enclosure
1 Year Warranty
Low Profile
Compact Plastic Low Profile enclosure
1 Year Warranty
