RS PRO LED Driver, 12V Output, 320W Output, 25A Output, Constant Voltage
- RS Stock No.:
- 176-6719
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 176-6719
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 12V | |
| Maximum Output Power | 320W | |
| Output Current | 25A | |
| Input Voltage | 200 → 277 V ac | |
| Operation | Constant Voltage | |
| LED Driver Type | LED Driver | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP20 | |
| Output | 12 V dc @ 25 A | |
| Number of Outputs | 2 | |
| Voltage Rating | 200 → 277V ac | |
| Configuration | Enclosed | |
| Primary Type | AC, DC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 12V | ||
Maximum Output Power 320W | ||
Output Current 25A | ||
Input Voltage 200 → 277 V ac | ||
Operation Constant Voltage | ||
LED Driver Type LED Driver | ||
AC or DC Input Voltage ac | ||
IP Rating IP20 | ||
Output 12 V dc @ 25 A | ||
Number of Outputs 2 | ||
Voltage Rating 200 → 277V ac | ||
Configuration Enclosed | ||
Primary Type AC, DC | ||
- COO (Country of Origin):
- CN
The RS PRO Range of 320watt Constant voltage LED Drivers are housed in a compact light weight high quality plastic enclosure with covered input & output terminals suitable for general Indoor LED applications
Input Voltage 200-277vac
Low Profile
Compact Plastic Low Profile enclosure
1 Year Warranty
Low Profile
Compact Plastic Low Profile enclosure
1 Year Warranty
