RS PRO, 12V Output, 60W Output, 2.5A Output, Constant Voltage

Stock information currently inaccessible
RS Stock No.:
176-6708
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Output Voltage

12V

Maximum Output Power

60W

Output Current

2.5A

Input Voltage

200 → 240 V ac

Operation

Constant Voltage

AC or DC Input Voltage

ac

IP Rating

IP20

Output

24 V dc @ 2.5 A

Voltage Rating

200 → 240V ac

Number of Outputs

2

Configuration

Enclosed

Primary Type

AC, DC

COO (Country of Origin):
CN
The RS PRO Range of 60watt Constant voltage LED Drivers are housed in a compact light weight high quality plastic enclosure with covered input & output terminals suitable for general Indoor LED applications

Input Voltage 200-240vac
Low Profile
Compact Plastic Low Profile enclosure
1 Year Warranty

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy