Stock information currently inaccessible
- RS Stock No.:
- 174-0948
- Mfr. Part No.:
- OT BLE DIM 12-24
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| LED Driver Type | LED Dimmer | |
| Series | OT BLE DIM | |
| Select all | ||
|---|---|---|
Brand Osram | ||
LED Driver Type LED Dimmer | ||
Series OT BLE DIM | ||
Osram Lighting Controller
The Osram is OT BLE DIM series 4-channel Bluetooth dimmer light controller has an electric rating of 24V. It includes an LED strip system for flexible and individualized lighting solutions driver, LED tapes and a compatible control system, all in one. It is a screw terminal block control up to 240W LED load.
Features and Benefits
• Control of white, tuneable white, RGB and RGBW LED modules
• Dry contacts for connection to any commercial pushbutton
• Independent housing for ceiling installation
• Remote controlled by CASAMBI app
• Operation temperature ranges between -40°C and 85°C
• Dry contacts for connection to any commercial pushbutton
• Independent housing for ceiling installation
• Remote controlled by CASAMBI app
• Operation temperature ranges between -40°C and 85°C
Applications
• Conference and training rooms
• Hospitality
• Hotels
• Museums
• Residential sites
• Retail
• Hospitality
• Hotels
• Museums
• Residential sites
• Retail
Certifications
• EN 55015
• EN 61347-2-11
• EN 61547
• ETSI EN 300 328
• ETSI EN 301 489-17
• EN 61347-2-11
• EN 61547
• ETSI EN 300 328
• ETSI EN 301 489-17
