Osram, 24V Output, 75W Output, 3.13A Output, Constant Voltage
- RS Stock No.:
- 173-0021
- Mfr. Part No.:
- OT75/220-240/24
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 173-0021
- Mfr. Part No.:
- OT75/220-240/24
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 24V | |
| Maximum Output Power | 75W | |
| Output Current | 3.13A | |
| Input Voltage | 220 → 240 V | |
| Operation | Constant Voltage | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP64 | |
| Series | OPTOTRONIC OT | |
| Voltage Rating | 220 → 240V | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 24V | ||
Maximum Output Power 75W | ||
Output Current 3.13A | ||
Input Voltage 220 → 240 V | ||
Operation Constant Voltage | ||
AC or DC Input Voltage ac | ||
IP Rating IP64 | ||
Series OPTOTRONIC OT | ||
Voltage Rating 220 → 240V | ||
