onsemi 5 Output Display Driver, 250mA PWM, voltage on START pin, Analogue LED Driver
- RS Stock No.:
- 163-2219
- Mfr. Part No.:
- NCL30105DR2G
- Brand:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-2219
- Mfr. Part No.:
- NCL30105DR2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Display Driver | |
| Input Voltage | -0.3V, 22V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM, voltage on START pin, Analogue | |
| Terminal Type | Solder | |
| LED Voltage | -0.3V, 7V | |
| Driver Current | 250mA | |
| Operating Modes | Peak Current Mode, Continuous Conduction Mode, Constant Off Time | |
| Number of Outputs | 5 | |
| Series | NCL30105 | |
| Standards/Approvals | ESD, JEDEC, JEDEC JESD78, JESD22-A114E, JESD22-A115-A, JESD22-C101C), Pb-Free | |
| Power Dissipation | 450mW | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Display Driver | ||
Input Voltage -0.3V, 22V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation PWM, voltage on START pin, Analogue | ||
Terminal Type Solder | ||
LED Voltage -0.3V, 7V | ||
Driver Current 250mA | ||
Operating Modes Peak Current Mode, Continuous Conduction Mode, Constant Off Time | ||
Number of Outputs 5 | ||
Series NCL30105 | ||
Standards/Approvals ESD, JEDEC, JEDEC JESD78, JESD22-A114E, JESD22-A115-A, JESD22-C101C), Pb-Free | ||
Power Dissipation 450mW | ||
- COO (Country of Origin):
- PH
AC-DC LED Drivers, ON Semiconductor
Current-Mode Controllers for LED Lighting
AC-DC Power Factor Corrected
Quasi-Resonant Primary Side Drivers
Related links
- onsemi 5 Output Display Driver voltage on START pin, Analogue LED Driver
- onsemi 5 Output Display Driver 5.5 V IVC Pin, PWM LED Driver
- MEAN WELL 5 Output LED Driver 25 W, 250mA PWM LED Driver
- onsemi 5 Output Display Driver, 25mA PWM LED Driver
- onsemi 5 Output Display Driver 30mA PWM LED Driver
- onsemi 5 Output Display Driver 350mA PWM LED Driver
- onsemi 5 Output Display Driver 350mA PWM LED Driver
- onsemi 5 Output Display Driver 20mA, 40 mA PWM LED Driver
