Tridonic LED Driver, 60 (No Load)V Output, 21W Output, 500mA Output, Constant Current Dimmable
- RS Stock No.:
- 146-6741
- Mfr. Part No.:
- 87500603
- Brand:
- Tridonic
Stock information currently inaccessible
- RS Stock No.:
- 146-6741
- Mfr. Part No.:
- 87500603
- Brand:
- Tridonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tridonic | |
| Output Voltage | 60 (No Load)V | |
| Maximum Output Power | 21W | |
| Output Current | 500mA | |
| Dimmable | Yes | |
| Input Voltage | 198 → 264 V ac | |
| Operation | Constant Current | |
| LED Driver Type | LED Driver | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP20 | |
| Output | 60 V @ 500 mA | |
| Current Rating | 110mA | |
| Number of Outputs | 2 | |
| Series | Advanced | |
| Voltage Rating | 220 → 240V | |
| Power Dissipation | 25W | |
| Standards Met | CCC, CE, EAC, ENEC, SELV, TUV | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Tridonic | ||
Output Voltage 60 (No Load)V | ||
Maximum Output Power 21W | ||
Output Current 500mA | ||
Dimmable Yes | ||
Input Voltage 198 → 264 V ac | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
AC or DC Input Voltage ac | ||
IP Rating IP20 | ||
Output 60 V @ 500 mA | ||
Current Rating 110mA | ||
Number of Outputs 2 | ||
Series Advanced | ||
Voltage Rating 220 → 240V | ||
Power Dissipation 25W | ||
Standards Met CCC, CE, EAC, ENEC, SELV, TUV | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
Dimmable constant current LED Driver (SELV)
Independent LED Driver with cable clamps
Selectable output current between 300, 450 and 500 mA
Max. output power 21 W
Up to 82 % efficiency
Dimmable via leading edge and trailing edge phase dimmers
Dimming range 5 to 100 % (depending on dimmer)
Nominal life-time up to 50,000 h
For luminaires of protection class I and protection class II
For luminaires with M and MM as per EN 60598, VDE 0710 and VDE 0711
Temperature protection as per EN 61347-2-13 C5e
5-year guarantee
Independent LED Driver with cable clamps
Selectable output current between 300, 450 and 500 mA
Max. output power 21 W
Up to 82 % efficiency
Dimmable via leading edge and trailing edge phase dimmers
Dimming range 5 to 100 % (depending on dimmer)
Nominal life-time up to 50,000 h
For luminaires of protection class I and protection class II
For luminaires with M and MM as per EN 60598, VDE 0710 and VDE 0711
Temperature protection as per EN 61347-2-13 C5e
5-year guarantee
