eldoLED LED Driver, 55V Output, 50W Output, 200 → 1050mA Output, Constant Current Dimmable

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£115.18

(exc. VAT)

£138.22

(inc. VAT)

RS Stock No.:
144-2795
Mfr. Part No.:
PW0562A1
Brand:
eldoLED
Find similar products by selecting one or more attributes.
Select all

Brand

eldoLED

Output Voltage

55V

Maximum Output Power

50W

Output Current

200 → 1050mA

Dimmable

Yes

Input Voltage

120 → 250 V dc, 120 → 250 (ENEC) V ac, 120 → 277 (UL) V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

DMX, RDM

Output

55 V @ 200 → 1050 mA

Current Rating

700mA

Number of Outputs

3

Voltage Rating

120 → 250 V dc, 120 → 250 V ac, 120 → 277 V ac

Series

Powerdrive

Configuration

Enclosed

Primary Type

AC-DC

COO (Country of Origin):
CN
Natural dimming, continuous to dark (Hybrid HydraDrive)
Application-specific dynamic response
Symbiosis: add value with sensing, connecting, protecting, tooling,communicating, sharing and lighting dynamics features
Flicker-free dimming to 0%
Thermal foldback
Turn on time less than one second
CE
EN 61347-1 / -2-7 / -2-13, EN 62384, EN 55015,EN 55022, EN 61000-3-2, EN 61547
UL: Recognized Component (E333135), according to UL131 0 and UL8750. US/Canada: Isolated, Class 2 output
ENEC by DEKRA
EL
RCM by SAA

POWERdrive's dynamic response can be tuned to fit any content from exceptionally smooth fades in architecture to fast-paced video in entertainment. Symbiosis ensures the LED driver works seamlessly together with LED modules, controls and intelligent luminaire elements.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy