eldoLED, 40V Output, 20W Output, 150 → 1050mA Output, Constant Current
- RS Stock No.:
- 144-2783
- Mfr. Part No.:
- EC0240A1
- Brand:
- eldoLED
Stock information currently inaccessible
- RS Stock No.:
- 144-2783
- Mfr. Part No.:
- EC0240A1
- Brand:
- eldoLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | eldoLED | |
| Output Voltage | 40V | |
| Maximum Output Power | 20W | |
| Output Current | 150 → 1050mA | |
| Input Voltage | 220 → 240 (ENEC) V ac | |
| Operation | Constant Current | |
| Dimming Operation | DALI | |
| Output | 40 V @ 150 → 1050 mA | |
| Current Rating | 150mA | |
| Series | Ecodrive | |
| Number of Outputs | 1 | |
| Voltage Rating | 220 → 240V ac | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand eldoLED | ||
Output Voltage 40V | ||
Maximum Output Power 20W | ||
Output Current 150 → 1050mA | ||
Input Voltage 220 → 240 (ENEC) V ac | ||
Operation Constant Current | ||
Dimming Operation DALI | ||
Output 40 V @ 150 → 1050 mA | ||
Current Rating 150mA | ||
Series Ecodrive | ||
Number of Outputs 1 | ||
Voltage Rating 220 → 240V ac | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- MX
Natural dimming to 1% (Hybrid HydraDrive)
Programmable to fit application
Low inrush and THD
High power factor and efficiency
Compatible with HD studio camera
CE
EN 61347-1/-2-13, EN 62384, EN 55015, EN 55022, EN 61000-3-2, EN 61547, EN 62386-101/102/207
ENEC by DEKRA
Programmable to fit application
Low inrush and THD
High power factor and efficiency
Compatible with HD studio camera
CE
EN 61347-1/-2-13, EN 62384, EN 55015, EN 55022, EN 61000-3-2, EN 61547, EN 62386-101/102/207
ENEC by DEKRA
ECOdrive, a programmable digital LED driver, provides standard LED fixtures with the smoothest flicker-free dimming to 1%. It has a single configurable constant current LED output, making it simple to design in.
