eldoLED, 55V Output, 50W Output, 200 → 1050mA Output, Constant Current

Unavailable
RS will no longer stock this product.
RS Stock No.:
143-8906
Mfr. Part No.:
PW0561A1-WH
Brand:
eldoLED
Find similar products by selecting one or more attributes.
Select all

Brand

eldoLED

Output Voltage

55V

Maximum Output Power

50W

Output Current

200 → 1050mA

Input Voltage

120 → 250 V dc, 120 → 250 (ENEC) V ac, 120 → 277 (UL) V ac

Operation

Constant Current

Dimming Operation

DMX, RDM

IP Rating

IP66

Output

55 V ac @ 200 → 1050 mA

Current Rating

700mA

Voltage Rating

120 → 250 V dc, 120 → 250 V ac, 120 → 277 V ac

Series

Powerdrive

Number of Outputs

4

Configuration

Enclosed

Primary Type

AC-DC

COO (Country of Origin):
CN
Natural dimming, continuous to dark (Hybrid HydraDrive)
Application-specific dynamic response
Symbiosis: add value with sensing, connecting, protecting, tooling
communicating, sharing and lighting dynamics features
Flicker-free dimming to 0%
Thermal foldback
Turn on time less than one second
CE
EN 61347-1/-2-13, EN 62384, EN 55015,EN 55022, EN 61000-3-2, EN 61547
UL: Recognized Component (E333135), according to UL131 0 and UL8750. US/Canada: Isolated, Class 2 output
ENEC by DEKRA
EL

POWERdrive's response can be tuned to fit any content – from exceptionally smooth fades in architecture to fast-paced video in entertainment. Symbiosis ensures the LED driver works seamlessly together with LED modules, controls and intelligent luminaire elements.