eldoLED LED Driver, 55V Output, 50W Output, 200 → 1050mA Output, Constant Current Dimmable
- RS Stock No.:
- 143-8904
- Mfr. Part No.:
- PW0562A1
- Brand:
- eldoLED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 143-8904
- Mfr. Part No.:
- PW0562A1
- Brand:
- eldoLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | eldoLED | |
| Output Voltage | 55V | |
| Maximum Output Power | 50W | |
| Output Current | 200 → 1050mA | |
| Dimmable | Yes | |
| Input Voltage | 120 → 250 V dc, 120 → 250 (ENEC) V ac, 120 → 277 (UL) V ac | |
| Operation | Constant Current | |
| LED Driver Type | LED Driver | |
| Dimming Operation | DMX, RDM | |
| Output | 55 V @ 200 → 1050 mA | |
| Current Rating | 700mA | |
| Number of Outputs | 3 | |
| Series | Powerdrive | |
| Voltage Rating | 120 → 250 V ac, 120 → 250 V dc, 120 → 277 V ac | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand eldoLED | ||
Output Voltage 55V | ||
Maximum Output Power 50W | ||
Output Current 200 → 1050mA | ||
Dimmable Yes | ||
Input Voltage 120 → 250 V dc, 120 → 250 (ENEC) V ac, 120 → 277 (UL) V ac | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
Dimming Operation DMX, RDM | ||
Output 55 V @ 200 → 1050 mA | ||
Current Rating 700mA | ||
Number of Outputs 3 | ||
Series Powerdrive | ||
Voltage Rating 120 → 250 V ac, 120 → 250 V dc, 120 → 277 V ac | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
Natural dimming, continuous to dark (Hybrid HydraDrive)
Application-specific dynamic response
Symbiosis: add value with sensing, connecting, protecting, tooling,communicating, sharing and lighting dynamics features
Flicker-free dimming to 0%
Thermal foldback
Turn on time less than one second
CE
EN 61347-1 / -2-7 / -2-13, EN 62384, EN 55015,EN 55022, EN 61000-3-2, EN 61547
UL: Recognized Component (E333135), according to UL131 0 and UL8750. US/Canada: Isolated, Class 2 output
ENEC by DEKRA
EL
RCM by SAA
Application-specific dynamic response
Symbiosis: add value with sensing, connecting, protecting, tooling,communicating, sharing and lighting dynamics features
Flicker-free dimming to 0%
Thermal foldback
Turn on time less than one second
CE
EN 61347-1 / -2-7 / -2-13, EN 62384, EN 55015,EN 55022, EN 61000-3-2, EN 61547
UL: Recognized Component (E333135), according to UL131 0 and UL8750. US/Canada: Isolated, Class 2 output
ENEC by DEKRA
EL
RCM by SAA
POWERdrive's dynamic response can be tuned to fit any content from exceptionally smooth fades in architecture to fast-paced video in entertainment. Symbiosis ensures the LED driver works seamlessly together with LED modules, controls and intelligent luminaire elements.
