eldoLED, 55V Output, 50W Output, 150 → 1400mA Output, Constant Current

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£56.21

(exc. VAT)

£67.45

(inc. VAT)

RS Stock No.:
143-8893
Mfr. Part No.:
SL0560A2
Brand:
eldoLED
Find similar products by selecting one or more attributes.
Select all

Brand

eldoLED

Output Voltage

55V

Maximum Output Power

50W

Output Current

150 → 1400mA

Input Voltage

120 → 250 V dc, 120 → 250 (ENEC) V ac, 120 → 277 (UL) V ac

Operation

Constant Current

Dimming Operation

DALI

Output

55 V @ 150 → 1400 mA

Current Rating

700mA

Number of Outputs

2

Series

Solodrive

Voltage Rating

120 → 250 V dc, 120 → 250 V ac, 120 → 277 V ac

Configuration

Enclosed

Primary Type

AC-DC

COO (Country of Origin):
MX
LightShape: intuitive control from dim to warm
Natural dimming, continuous to dark (Hybrid HydraDrive)
Symbiosis: add value with sensing, connecting, protecting, tooling, communicating, sharing and lighting dynamics features
Low inrush and THD
High power factor and efficiency
Programmable to fit application
•Compatible with HD studio camera
•CE
•EN 61347-1 /-2-13, EN 62384, EN 55015, EN 55022, EN 61000-3-2, EN 61547, EN 62386-101/102/207
•UL: Recognized Component (E333135), according to UL1310 and UL8750. US/Canada: Isolated, Class 2 output.
•ENEC by DEKRA
•EL
•RCM

SOLOdrive offers smooth LED dimming to 0%. The LED driver works seamlessly together with LED modules, controls and intelligent luminaires.