Osram, 24V Output, 30W Output, 700μA Output, Constant Voltage

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Box of 20)

£181.74

(exc. VAT)

£218.09

(inc. VAT)

RS Stock No.:
134-8624
Mfr. Part No.:
ELEMENT 30/220-240/24
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Output Voltage

24V

Maximum Output Power

30W

Output Current

700µA

Input Voltage

220 → 240 V ac

Operation

Constant Voltage

AC or DC Input Voltage

ac

IP Rating

IP20

Voltage Rating

220 → 240V ac

Series

ELEMENT

Number of Outputs

1

Configuration

Enclosed

Power Dissipation

4.2W

Primary Type

AC-DC

Standards Met

CE, CISPR 15, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy