Osram, 24V Output, 89W Output, 16A Output, Constant Voltage
- RS Stock No.:
- 134-8618
- Mfr. Part No.:
- OPTOTRONIC OT EASY 80
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 134-8618
- Mfr. Part No.:
- OPTOTRONIC OT EASY 80
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 24V | |
| Maximum Output Power | 89W | |
| Output Current | 16A | |
| Input Voltage | 220 → 240 V ac | |
| Operation | Constant Voltage | |
| Dimming Operation | EASY | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP20 | |
| Current Rating | 16A | |
| Voltage Rating | 220 → 240V ac | |
| Series | OPTOTRONIC OT | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Standards Met | CE | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 24V | ||
Maximum Output Power 89W | ||
Output Current 16A | ||
Input Voltage 220 → 240 V ac | ||
Operation Constant Voltage | ||
Dimming Operation EASY | ||
AC or DC Input Voltage ac | ||
IP Rating IP20 | ||
Current Rating 16A | ||
Voltage Rating 220 → 240V ac | ||
Series OPTOTRONIC OT | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Standards Met CE | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- HU
