Recom, 24V dc Output, 12W Output, 500mA Output, Constant Voltage
- RS Stock No.:
- 131-4723
- Mfr. Part No.:
- RACV12-24-LP
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-4723
- Mfr. Part No.:
- RACV12-24-LP
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 24V dc | |
| Maximum Output Power | 12W | |
| Output Current | 500mA | |
| Input Voltage | 198 → 264 V ac | |
| Operation | Constant Voltage | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP20 | |
| Number of Outputs | 1 | |
| Series | RACV12-LP | |
| Configuration | Enclosed | |
| Standards Met | CB, CE, EN 55015, EN 61000-3-2 Class C, EN 61000-3-3, EN 61000-4-11 Criteria B, EN 61000-4-11 Criteria C, EN 61000-4-2 Criteria B, EN 61000-4-3 Criteria A, EN 61000-4-4 Criteria B, EN 61000-4-5 Criteria C, EN 61000-4-6 Criteria A, EN 61347-1, EN 61347-2-13, EN 61493, EN 61547, ENEC, ERP Compliant, IEC 61347-1, IEC 61347-2-13, IEC/EN 62384 | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 24V dc | ||
Maximum Output Power 12W | ||
Output Current 500mA | ||
Input Voltage 198 → 264 V ac | ||
Operation Constant Voltage | ||
AC or DC Input Voltage ac | ||
IP Rating IP20 | ||
Number of Outputs 1 | ||
Series RACV12-LP | ||
Configuration Enclosed | ||
Standards Met CB, CE, EN 55015, EN 61000-3-2 Class C, EN 61000-3-3, EN 61000-4-11 Criteria B, EN 61000-4-11 Criteria C, EN 61000-4-2 Criteria B, EN 61000-4-3 Criteria A, EN 61000-4-4 Criteria B, EN 61000-4-5 Criteria C, EN 61000-4-6 Criteria A, EN 61347-1, EN 61347-2-13, EN 61493, EN 61547, ENEC, ERP Compliant, IEC 61347-1, IEC 61347-2-13, IEC/EN 62384 | ||
Primary Type AC-DC | ||
12W 24V Constant Voltage LED Driver
