Recom, 24V dc Output, 6W Output, 250mA Output, Constant Voltage

Unavailable
RS will no longer stock this product.
RS Stock No.:
131-4718
Mfr. Part No.:
RACV06-24-LP                  
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

24V dc

Maximum Output Power

6W

Output Current

250mA

Input Voltage

198 → 264 V ac

Operation

Constant Voltage

AC or DC Input Voltage

ac

IP Rating

IP20

Series

RACV06-LP

Number of Outputs

1

Configuration

Enclosed

Primary Type

AC-DC

Standards Met

CB, CE, EN 55015, EN 61000-3-2 Class C, EN 61000-3-3, EN 61000-4-11 Criteria B, EN 61000-4-11 Criteria C, EN 61000-4-2 Criteria B, EN 61000-4-3 Criteria A, EN 61000-4-4 Criteria B, EN 61000-4-5 Criteria C, EN 61000-4-6 Criteria A, EN 61347-1, EN 61347-2-13, EN 61493, EN 61547, ENEC, ERP Compliant, IEC 61347-1, IEC 61347-2-13, IEC/EN 62384

6W 24V Constant Voltage LED Driver