Sylvania, 12V Output, 36W Output
- RS Stock No.:
- 122-2267
- Mfr. Part No.:
- 43336
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 122-2267
- Mfr. Part No.:
- 43336
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Output Voltage | 12V | |
| Maximum Output Power | 36W | |
| Input Voltage | 220 → 240 V ac | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Output Voltage 12V | ||
Maximum Output Power 36W | ||
Input Voltage 220 → 240 V ac | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
- COO (Country of Origin):
- CN
