MEAN WELL LED Driver, 42V Output, 75W Output, 2A Output, Constant Current / Constant Voltage Dimmable
- RS Stock No.:
- 103-4661
- Mfr. Part No.:
- ELG-75-42DA
- Brand:
- Mean Well
Stock information currently inaccessible
- RS Stock No.:
- 103-4661
- Mfr. Part No.:
- ELG-75-42DA
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Output Voltage | 42V | |
| Maximum Output Power | 75W | |
| Output Current | 2A | |
| Dimmable | Yes | |
| Input Voltage | 180 → 305 V ac, 254 → 431 V dc | |
| Operation | Constant Current / Constant Voltage | |
| LED Driver Type | LED Driver | |
| Dimming Operation | DALI | |
| AC or DC Input Voltage | ac, dc | |
| IP Rating | IP65 | |
| Output | 42 V dc @ 1.8 A | |
| Current Rating | 450mA | |
| Number of Outputs | 1 | |
| Series | ELG-75 | |
| Voltage Rating | 180 → 305 V ac, 254 → 431 V dc | |
| Configuration | Encapsulated | |
| Primary Type | AC-DC, DC-DC | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Output Voltage 42V | ||
Maximum Output Power 75W | ||
Output Current 2A | ||
Dimmable Yes | ||
Input Voltage 180 → 305 V ac, 254 → 431 V dc | ||
Operation Constant Current / Constant Voltage | ||
LED Driver Type LED Driver | ||
Dimming Operation DALI | ||
AC or DC Input Voltage ac, dc | ||
IP Rating IP65 | ||
Output 42 V dc @ 1.8 A | ||
Current Rating 450mA | ||
Number of Outputs 1 | ||
Series ELG-75 | ||
Voltage Rating 180 → 305 V ac, 254 → 431 V dc | ||
Configuration Encapsulated | ||
Primary Type AC-DC, DC-DC | ||
