MEAN WELL IP65 1 Output LED Driver, 36V, 75 W, 450mA DALI LED Driver

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
103-4660
Mfr. Part No.:
ELG-75-36DA
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

36V

Product Type

LED Driver

Maximum Output Power

75W

Input Voltage

180V ac, 305V ac, 254V ac, 431V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

DALI

Input Voltage Type

AC/DC

Terminal Type

Wire

IP Rating

IP65

Driver Current

450mA

Operating Modes

Constant Voltage, Constant Current

Number of Outputs

1

Standards/Approvals

EAC, UL, CE, ENEC, SELV, CB

Series

ELG-75

Configuration

Encapsulated

Power Dissipation

75.6W

Primary Type

DC-DC, AC-DC

Mean Well ELG-75 Series LED Driver


Mean Well ELG-75 series of constant current 75 W LED Driver, which also supports a high-voltage output. Thanks to a fan-less design, the ELG-75 series provides an efficiency rating of up to 91%. Constructed in a robust full metal housing to ensure suitability with a wide variety of applications.

Features and Benefits

•Fan-less design provides high efficiency rating.

•Wide operating temperature range.

•Rated to IP 65/67 depending on the option selected.

•Designed to provide the optimal flexibility for LED applications.

•Both Potentiometer and PWM signal dimming options available.

Typical applications include LED street lighting, architectural lighting, bay lighting & floodlighting.

Mean Well LED Drivers / Power Supplies - IP Rated


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy