MEAN WELL, 94V Output, 150W Output, 1.75A Output, Constant Current
- RS Stock No.:
- 103-4656
- Mfr. Part No.:
- ELG-150-C1750DA
- Brand:
- Mean Well
Stock information currently inaccessible
- RS Stock No.:
- 103-4656
- Mfr. Part No.:
- ELG-150-C1750DA
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Output Voltage | 94V | |
| Maximum Output Power | 150W | |
| Output Current | 1.75A | |
| Input Voltage | 180 → 295 V ac, 255 → 417 V dc | |
| Operation | Constant Current | |
| Dimming Operation | DALI | |
| AC or DC Input Voltage | ac, dc | |
| IP Rating | IP67 | |
| Output | 94 V dc @ 1750 mA | |
| Current Rating | 900mA | |
| Number of Outputs | 1 | |
| Series | ELG-150-C | |
| Voltage Rating | 180 → 295 V ac, 255 → 417 V dc | |
| Configuration | Encapsulated | |
| Standards Met | CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, ENEC, PFC, UL8750 | |
| Primary Type | AC-DC, DC-DC | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Output Voltage 94V | ||
Maximum Output Power 150W | ||
Output Current 1.75A | ||
Input Voltage 180 → 295 V ac, 255 → 417 V dc | ||
Operation Constant Current | ||
Dimming Operation DALI | ||
AC or DC Input Voltage ac, dc | ||
IP Rating IP67 | ||
Output 94 V dc @ 1750 mA | ||
Current Rating 900mA | ||
Number of Outputs 1 | ||
Series ELG-150-C | ||
Voltage Rating 180 → 295 V ac, 255 → 417 V dc | ||
Configuration Encapsulated | ||
Standards Met CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, ENEC, PFC, UL8750 | ||
Primary Type AC-DC, DC-DC | ||
- COO (Country of Origin):
- CN
