MEAN WELL, 143V Output, 100W Output, 700mA Output, Constant Current

Bulk discount available

Subtotal (1 unit)*

£20.61

(exc. VAT)

£24.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£20.61
5 +£20.34

*price indicative

RS Stock No.:
103-4360
Mfr. Part No.:
ELG-100-C700DA
Brand:
Mean Well
Find similar products by selecting one or more attributes.
Select all

Brand

Mean Well

Output Voltage

143V

Maximum Output Power

100W

Output Current

700mA

Input Voltage

180 → 305 V ac, 255 → 431 V dc

Operation

Constant Current

Dimming Operation

DALI

AC or DC Input Voltage

ac, dc

IP Rating

IP67

Output

143 V dc @ 700 mA

Current Rating

600mA

Number of Outputs

1

Series

ELG-100-C

Voltage Rating

180 → 305 V ac, 255 → 431 V dc

Configuration

Encapsulated

Primary Type

AC-DC, DC-DC

Standards Met

CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, EN62384, ENEC, PFC, UL8750

COO (Country of Origin):
CN