MEAN WELL LED Driver, 200V Output, 100W Output, 500mA Output, Constant Current Dimmable
- RS Stock No.:
- 103-4353
- Mfr. Part No.:
- ELG-100-C500B
- Brand:
- Mean Well
Stock information currently inaccessible
- RS Stock No.:
- 103-4353
- Mfr. Part No.:
- ELG-100-C500B
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Output Voltage | 200V | |
| Maximum Output Power | 100W | |
| Output Current | 500mA | |
| Dimmable | Yes | |
| Input Voltage | 180 → 305 V ac, 255 → 431 V dc | |
| Operation | Constant Current | |
| LED Driver Type | LED Driver | |
| AC or DC Input Voltage | ac, dc | |
| IP Rating | IP67 | |
| Output | 200 V dc @ 500 mA | |
| Current Rating | 600mA | |
| Series | ELG-100-C | |
| Voltage Rating | 180 → 305 V ac, 255 → 431 V dc | |
| Number of Outputs | 1 | |
| Configuration | Encapsulated | |
| Primary Type | AC-DC, DC-DC | |
| Standards Met | CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, EN62384, ENEC, PFC, UL8750 | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Output Voltage 200V | ||
Maximum Output Power 100W | ||
Output Current 500mA | ||
Dimmable Yes | ||
Input Voltage 180 → 305 V ac, 255 → 431 V dc | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
AC or DC Input Voltage ac, dc | ||
IP Rating IP67 | ||
Output 200 V dc @ 500 mA | ||
Current Rating 600mA | ||
Series ELG-100-C | ||
Voltage Rating 180 → 305 V ac, 255 → 431 V dc | ||
Number of Outputs 1 | ||
Configuration Encapsulated | ||
Primary Type AC-DC, DC-DC | ||
Standards Met CB, CE:CCC, cULus Recognized, EN61347-1, EN61347-2-13, EN62384, ENEC, PFC, UL8750 | ||
