MEAN WELL, 42V Output, 75W Output, 2A Output, Constant Current / Constant Voltage

Subtotal (1 unit)*

£25.21

(exc. VAT)

£30.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£25.21

*price indicative

RS Stock No.:
103-4317
Mfr. Part No.:
ELG-75-42B
Brand:
Mean Well
Find similar products by selecting one or more attributes.
Select all

Brand

Mean Well

Output Voltage

42V

Maximum Output Power

75W

Output Current

2A

Input Voltage

180 → 305 V ac, 254 → 431 V dc

Operation

Constant Current / Constant Voltage

AC or DC Input Voltage

ac, dc

IP Rating

IP67

Output

42 V dc @ 1.8 A

Current Rating

450mA

Voltage Rating

180 → 305 V ac, 254 → 431 V dc

Series

ELG-75

Number of Outputs

1

Configuration

Encapsulated

Primary Type

AC-DC, DC-DC

COO (Country of Origin):
CN