MEAN WELL IP67 1 Output LED Driver, 24V, 90 W, 3.75A Potentiometer LED Driver

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-868
Mfr. Part No.:
NPF-90D-24
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

24V

Maximum Output Power

90W

Input Voltage

305V ac

Mount Type

Panel Mount

Sub Type

LED Driver

Dimming Operation

Potentiometer

Input Voltage Type

AC/DC

Terminal Type

Wire

IP Rating

IP67

Driver Current

3.75A

LED Voltage

24V

Series

NPF

Standards/Approvals

CE

Number of Outputs

1

Configuration

Enclosed

Primary Type

LED

COO (Country of Origin):
CN
The MEAN WELL LED driver designed to provide a constant current output of 3.75A at 24V, Ideal for various lighting setups. It combines excellent efficiency with robust safety features for diverse installations.

Rated for 90W with a voltage range of 21.6V to 28.8V, ensuring wide compatibility

Up to 90% efficiency ensures reduced energy consumption, enhancing overall sustainability

IP67 rating makes it suitable for both indoor and outdoor applications without concerns of water exposure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy