MEAN WELL IP67 1 Output LED Driver, 44.1V, 480 W, 11.4A PWM LED Driver
- RS Stock No.:
- 938-785
- Mfr. Part No.:
- HLG-480H-42B
- Brand:
- MEAN WELL
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-785
- Mfr. Part No.:
- HLG-480H-42B
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 44.1V | |
| Product Type | LED Driver | |
| Maximum Output Power | 480W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| LED Voltage | 42V | |
| Driver Current | 11.4A | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | HLG | |
| Standards/Approvals | CE | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 44.1V | ||
Product Type LED Driver | ||
Maximum Output Power 480W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
LED Voltage 42V | ||
Driver Current 11.4A | ||
Operating Modes Constant Current/Constant Voltage | ||
Series HLG | ||
Standards/Approvals CE | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- TW
The MEAN WELL LED driver designed for constant voltage and current applications, enabling optimal performance across a variety of lighting systems while accommodating diverse electrical configurations.
Rated for a 480W power output, ensuring ample energy supply
Operates across a wide voltage range of 90 to 305VAC for versatile usage
Supports IP67 ingress protection, suitable for outdoor installations
Achieves high efficiency levels up to 95.5%, enhancing energy conservation
Embedded Active PFC function maintains power quality in compliance with standards
Related links
- MEAN WELL IP67 24V 20A Smart timer dimming 3 in 1, 10V PWM
- MEAN WELL IP65 170V 10V PWM, Resistance
- MEAN WELL IP67 48V 65A 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 48V 10A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 280V, 480 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 30V, 480 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 24V, 480 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 48V 3 in 1, 10V PWM
