Inventronics IP20 1 Output LED Driver, 300V, 150 W, 1A LED Driver

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

£15.64

(exc. VAT)

£18.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£15.64-
5 +£15.331%

*price indicative

RS Stock No.:
907-123
Mfr. Part No.:
OT-FIT-150/220-240/1A0-N-NFC-L-HE
Brand:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Output Voltage

300V

Product Type

LED Driver

Maximum Output Power

150W

Input Voltage

240V

Mount Type

Hole

Sub Type

LED Driver

Dimming Operation

No

Terminal Type

Push-in Terminal

Input Voltage Type

AC/DC

IP Rating

IP20

LED Voltage

300V

Driver Current

1A

Standards/Approvals

ENEC

Series

OT FIT N NFC L HE

Number of Outputs

1

Power Dissipation

4.7W

Primary Type

Constant Current LED driver

COO (Country of Origin):
CN
The Inventronics LED driver designed for efficient power management in various lighting applications, providing a reliable solution with Advanced features for optimal performance.

Flexible current settings via NFC for adaptable usage

Achieves efficiency levels up to 97%, minimising energy loss

Supports output power ranging from 28 W to 150 W for versatile application

Robust overload and overtemperature protection ensure reliability in operation

Lifetime longevity of up to 100,000 hours for extended usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy