Inventronics IP20 1 Output LED Driver, 42V, 21 W, 500mA LED Driver
- RS Stock No.:
- 907-086
- Mfr. Part No.:
- IT-FIT-20/220-240/500-CS
- Brand:
- Inventronics
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£8.98
(exc. VAT)
£10.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 37 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £8.98 | - |
| 10 - 49 | £8.71 | 3% |
| 50 - 99 | £8.44 | 6% |
| 100 + | £7.27 | 19% |
*price indicative
- RS Stock No.:
- 907-086
- Mfr. Part No.:
- IT-FIT-20/220-240/500-CS
- Brand:
- Inventronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 42V | |
| Product Type | LED Driver | |
| Maximum Output Power | 21W | |
| Input Voltage | 240V | |
| Mount Type | Cable Clamp | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Terminal | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Driver Current | 500mA | |
| LED Voltage | 42V | |
| Number of Outputs | 1 | |
| Standards/Approvals | ENEC | |
| Series | IT FIT | |
| Primary Type | Constant Current LED driver | |
| Power Dissipation | 2.6W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 42V | ||
Product Type LED Driver | ||
Maximum Output Power 21W | ||
Input Voltage 240V | ||
Mount Type Cable Clamp | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Terminal | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Driver Current 500mA | ||
LED Voltage 42V | ||
Number of Outputs 1 | ||
Standards/Approvals ENEC | ||
Series IT FIT | ||
Primary Type Constant Current LED driver | ||
Power Dissipation 2.6W | ||
- COO (Country of Origin):
- CN
The Inventronics Compact constant current LED driver offers reliable performance for various lighting needs. Designed for non-dimmable applications, it ensures high efficiency and flexibility in output current selection.
Supply voltage ranges from 220 to 240 V for compatibility with standard systems
Efficient operation with up to 89% efficiency at full load
Compact design allows for versatile luminaire configurations
Related links
- Inventronics IP20 1 Output LED Driver 20 W, 500mA Non-Dimmable CS Mini
- Inventronics IP20 1 Output LED Driver 20 W, 500mA LED Driver
- Inventronics IP20 5 Output LED Driver 21 V 500mA LED Driver
- Inventronics IP20 Driver, 21 W
- Osram IP20 5 Output LED Driver 42 V 500mA LED Driver
- Inventronics IP20 Driver, 20 W
- Inventronics IP20 1 Output LED Driver 29.4 W, 700mA LED Driver
- Inventronics IP20 1 Output LED Driver 44.1 W, 1.05A LED Driver
