PowerLED IP20 1 Output LED Driver DRIVER

Subtotal (1 pack of 1 unit)*

£172.22

(exc. VAT)

£206.66

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
1 +£172.22

*price indicative

RS Stock No.:
870-999
Mfr. Part No.:
8DW8-2-20-5
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

Product Type

LED Driver

Input Voltage

240V ac

Mount Type

Surface Mount

Sub Type

DRIVER

Input Voltage Type

AC

Terminal Type

Screw Terminal

IP Rating

IP20

Operating Modes

Constant Current

Number of Outputs

1

Standards/Approvals

CE

Series

8DW

Primary Type

AC to DC

COO (Country of Origin):
CN
The PowerLED Tape-to-Wire Connector provides a streamlined solderless solution for connecting 8 millimetre single colour LED strips to power cables. This Compact IP20 component facilitates secure electrical links for indoor installations without the need for soldering tools.

Efficient solderless wire-to-tape connection

Supports 8 millimetre wide single colour tape

Compatible with 12V or 24V systems

Robust 5A current rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy