MEAN WELL, 48V Output, 62.5W Output, 1.3A Output, Constant Current

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£39.95

(exc. VAT)

£47.94

(inc. VAT)

RS Stock No.:
414-147
Mfr. Part No.:
CLG-60-48
Brand:
Mean Well
Find similar products by selecting one or more attributes.
Select all

Brand

Mean Well

Output Voltage

48V

Maximum Output Power

62.5W

Output Current

1.3A

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Current

AC or DC Input Voltage

ac, dc

IP Rating

IP67

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy