Maxim Integrated MAX16832CASA+ LED Driver IC, 6.5 → 65 V dc 1μA 8-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
923-7428
Mfr. Part No.:
MAX16832CASA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Output Current

1µA

Input Voltage

6.5 → 65 V dc

AC or DC Input Voltage

dc

Dimming Operation

PWM

Application

Ambient Lighting, Architectural Lighting, Automotive Lighting, Emergency Lighting, MR16 LED Bulb

Package Type

SOIC

Number of Pins

8

Current Rating

0 → 1000mA

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.