Texas Instruments TL4242DRJR LED Driver IC, 42 V dc 500mA 8-Pin WSON

Unavailable
RS will no longer stock this product.
RS Stock No.:
922-2397
Mfr. Part No.:
TL4242DRJR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Output Current

500mA

Input Voltage

42 V dc

AC or DC Input Voltage

dc

Dimming Operation

PWM

Application

Automotive Lighting, High Power LED

Package Type

WSON

Number of Pins

8

Maximum Output Voltage

16V

Minimum Output Voltage

0.4V

Current Rating

0 → 500mA