DiodesZetex AL5809-30S1-7 LED Driver IC, 60 V 31.5mA 2-Pin SOD-123
- RS Stock No.:
- 921-0344
- Mfr. Part No.:
- AL5809-30S1-7
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-0344
- Mfr. Part No.:
- AL5809-30S1-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Output Current | 31.5mA | |
| Input Voltage | 60 V | |
| AC or DC Input Voltage | ac, dc | |
| Dimming Operation | PWM | |
| Application | Instrumentation Lighting, LED Application, LED Lighting, Signage, White goods | |
| Package Type | SOD-123 | |
| Number of Pins | 2 | |
| Maximum Output Voltage | 60V | |
| Minimum Output Voltage | 2.5V | |
| Current Rating | 31.5mA | |
| Power Dissipation | 360mW | |
| Series | AL5809 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Output Current 31.5mA | ||
Input Voltage 60 V | ||
AC or DC Input Voltage ac, dc | ||
Dimming Operation PWM | ||
Application Instrumentation Lighting, LED Application, LED Lighting, Signage, White goods | ||
Package Type SOD-123 | ||
Number of Pins 2 | ||
Maximum Output Voltage 60V | ||
Minimum Output Voltage 2.5V | ||
Current Rating 31.5mA | ||
Power Dissipation 360mW | ||
Series AL5809 | ||
- COO (Country of Origin):
- CN
