Infineon BCR405UE6327HTSA1 Constant Current LED Driver, 1.4 → 40 V dc 65mA 6-Pin SC74

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
892-2185
Mfr. Part No.:
BCR405UE6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

65mA

Input Voltage

1.4 → 40 V dc

AC or DC Input Voltage

dc

Dimming Operation

PWM

Application

Automotive applications, Medical Lighting

Package Type

SC74

Number of Pins

6

Maximum Output Voltage

38V

Current Rating

50 → 65mA

Power Dissipation

750mW