Microchip CL8800K63-G LED Driver IC, 90 → 275 V ac 115mA 33-Pin QFN
- RS Stock No.:
- 861-0535
- Mfr. Part No.:
- CL8800K63-G
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 861-0535
- Mfr. Part No.:
- CL8800K63-G
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Output Current | 115mA | |
| Input Voltage | 90 → 275 V ac | |
| AC or DC Input Voltage | ac | |
| Dimming Operation | Phase | |
| Maximum Output Power | 7.5W | |
| Application | CFL, Fluorescent Tube Retrofit, Incandescent, LED Lighting | |
| Package Type | QFN | |
| Number of Pins | 33 | |
| Maximum Output Voltage | 350V dc | |
| Minimum Output Voltage | 70V dc | |
| Current Rating | 115mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Output Current 115mA | ||
Input Voltage 90 → 275 V ac | ||
AC or DC Input Voltage ac | ||
Dimming Operation Phase | ||
Maximum Output Power 7.5W | ||
Application CFL, Fluorescent Tube Retrofit, Incandescent, LED Lighting | ||
Package Type QFN | ||
Number of Pins 33 | ||
Maximum Output Voltage 350V dc | ||
Minimum Output Voltage 70V dc | ||
Current Rating 115mA | ||
