Microchip CL220K4-G LED Driver IC, 5 → 220 V dc 20mA 3-Pin TO-252
- RS Stock No.:
- 829-3288
- Mfr. Part No.:
- CL220K4-G
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 829-3288
- Mfr. Part No.:
- CL220K4-G
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Output Current | 20mA | |
| Input Voltage | 5 → 220 V dc | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | External FET | |
| Application | Accent Lighting, Constant Current Source, Industrial Lamp Indicators, Signage | |
| Package Type | TO-252 | |
| Number of Pins | 3 | |
| Maximum Output Voltage | 220V | |
| Minimum Output Voltage | 5V | |
| Current Rating | 20mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Output Current 20mA | ||
Input Voltage 5 → 220 V dc | ||
AC or DC Input Voltage dc | ||
Dimming Operation External FET | ||
Application Accent Lighting, Constant Current Source, Industrial Lamp Indicators, Signage | ||
Package Type TO-252 | ||
Number of Pins 3 | ||
Maximum Output Voltage 220V | ||
Minimum Output Voltage 5V | ||
Current Rating 20mA | ||
Supertex Linear Constant Current LED Drivers, Microchip
LED Drivers, Microchip
