Infineon BCR402RE6327HTSA1 LED Driver IC, 18 V dc 4-Pin SOT-143
- RS Stock No.:
- 823-5658
- Mfr. Part No.:
- BCR402RE6327HTSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-5658
- Mfr. Part No.:
- BCR402RE6327HTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Input Voltage | 18 V dc | |
| AC or DC Input Voltage | dc | |
| Package Type | SOT-143 | |
| Number of Pins | 4 | |
| Current Rating | 20 → 65mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Input Voltage 18 V dc | ||
AC or DC Input Voltage dc | ||
Package Type SOT-143 | ||
Number of Pins 4 | ||
Current Rating 20 → 65mA | ||
