MaxLinear SP6686ER-L LED Driver IC, 2.7 → 5.5 V dc 400mA 10-Pin DFN
- RS Stock No.:
- 778-0794
- Mfr. Part No.:
- SP6686ER-L
- Brand:
- EXAR
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 778-0794
- Mfr. Part No.:
- SP6686ER-L
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Output Current | 400mA | |
| Input Voltage | 2.7 → 5.5 V dc | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | PWM | |
| Application | Backlighting, Camcorders, Cell Phones, General Lighting, LED Lighting | |
| Package Type | DFN | |
| Number of Pins | 10 | |
| Maximum Output Voltage | 6V | |
| Minimum Output Voltage | -0.3V | |
| Current Rating | 400mA | |
| Series | SP6686 | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Output Current 400mA | ||
Input Voltage 2.7 → 5.5 V dc | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Application Backlighting, Camcorders, Cell Phones, General Lighting, LED Lighting | ||
Package Type DFN | ||
Number of Pins 10 | ||
Maximum Output Voltage 6V | ||
Minimum Output Voltage -0.3V | ||
Current Rating 400mA | ||
Series SP6686 | ||
- COO (Country of Origin):
- MY
