Toshiba TB62747AFG(O,EL) Constant Current LED Driver, 3 → 5.5 V dc 14mA 24-Pin SSOP
- RS Stock No.:
- 772-9991
- Mfr. Part No.:
- TB62747AFG(O,EL)
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-9991
- Mfr. Part No.:
- TB62747AFG(O,EL)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Output Current | 14mA | |
| Input Voltage | 3 → 5.5 V dc | |
| AC or DC Input Voltage | dc | |
| Maximum Output Power | 1.32W | |
| Application | Display Lighting | |
| Package Type | SSOP | |
| Number of Pins | 24 | |
| Maximum Output Voltage | 4V | |
| Minimum Output Voltage | 0.4V | |
| Current Rating | 1.5 → 45mA | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Output Current 14mA | ||
Input Voltage 3 → 5.5 V dc | ||
AC or DC Input Voltage dc | ||
Maximum Output Power 1.32W | ||
Application Display Lighting | ||
Package Type SSOP | ||
Number of Pins 24 | ||
Maximum Output Voltage 4V | ||
Minimum Output Voltage 0.4V | ||
Current Rating 1.5 → 45mA | ||
- COO (Country of Origin):
- JP
Toshiba TB62747AFG(O,EL) constant current driver is designed for LEDs, and LED panel displays. They Incorporate channels of shift registers, latches, AND gates and constant-current outputs. Fabricated using the Bi-CMOS process, and are capable of high-speed data transfers.
