DiodesZetex ZXLD1374EST20TC LED Driver IC, 2.7 → 5.5 V dc 20-Pin TSSOP
- RS Stock No.:
- 738-5298
- Mfr. Part No.:
- ZXLD1374EST20TC
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-5298
- Mfr. Part No.:
- ZXLD1374EST20TC
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Input Voltage | 2.7 → 5.5 V dc | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | PWM | |
| Maximum Output Power | 500mW | |
| Application | Cell Phones, MP3 Player, PDA | |
| Package Type | TSSOP | |
| Number of Pins | 20 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Input Voltage 2.7 → 5.5 V dc | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Maximum Output Power 500mW | ||
Application Cell Phones, MP3 Player, PDA | ||
Package Type TSSOP | ||
Number of Pins 20 | ||
- COO (Country of Origin):
- MY
