Cypress Semiconductor CY8CLED02-16SXI Lighting Controller 16-Pin SOIC
- RS Stock No.:
- 726-0454
- Mfr. Part No.:
- CY8CLED02-16SXI
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 726-0454
- Mfr. Part No.:
- CY8CLED02-16SXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| AC or DC Input Voltage | dc | |
| Package Type | SOIC | |
| Number of Pins | 16 | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
AC or DC Input Voltage dc | ||
Package Type SOIC | ||
Number of Pins 16 | ||
- COO (Country of Origin):
- PH
EZ-Color™ HB LED Controller
EZ-Color™ family of devices offers the ideal control solution for High Brightness LED applications requiring intelligent dimming control. EZ-Color™ devices combine the power and flexibility of PSoC® (Programmable System-on-Chip™), with PrISM (precise illumination signal modulation) modulation technology providing lighting designers a fully customisable and integrated lighting solution platform.
HB LED Controller
Visual Embedded Design
PrISM Modulation Technology
Powerful Harvard Architecture Processor
Flexible On-Chip Memory
Advanced Peripherals (PSoC® Blocks)
Programmable Pin Configurations
Complete Development Tools
Visual Embedded Design
PrISM Modulation Technology
Powerful Harvard Architecture Processor
Flexible On-Chip Memory
Advanced Peripherals (PSoC® Blocks)
Programmable Pin Configurations
Complete Development Tools
Lighting & Power Control, Cypress Semiconductor
