onsemi NCL30486A1DR2G LED Driver IC, 320 V 300mA 9-Pin SOIC
- RS Stock No.:
- 229-6338
- Mfr. Part No.:
- NCL30486A1DR2G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 229-6338
- Mfr. Part No.:
- NCL30486A1DR2G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
The ON Semiconductor NCL30486 series is a high PF single stage constant current and constant voltage PSR PWM controller for flyback/buck-boost/sepic/boost. This controller operates in a QR mode to provide high efficiency. Because of novel control method, the device is able to tightly regulate a constant LED current from the primary side. This device is providing very deep analog dimming output current with two dedicated dimming control input pin ADIM and PDIM.
Fast start-up and low standby power
Constant brightness
Higher efficiency
Quasi-resonant control
Design flexibility
Constant brightness
Higher efficiency
Quasi-resonant control
Design flexibility
Specifications
Attribute | Value |
---|---|
Output Current | 300mA |
Input Voltage | 320 V |
AC or DC Input Voltage | dc |
Dimming Operation | 1-10 V, PWM |
Package Type | SOIC |
Number of Pins | 9 |
Related links
- onsemi NCL30486A1DR2G LED Driver IC, 320 V 300mA 9-Pin SOIC
- onsemi NCL30486A2DR2G LED Driver IC, 320 V 300mA 9-Pin SOIC
- Microchip CL88030T-E/MF LED Driver IC, 90 → 320 V 10-Pin DFN
- Microchip CL88031T-E/MF LED Driver IC, 90 → 320 V 10-Pin DFN
- Taiwan Semiconductor TSCR421CX6H LED Driver IC, 40 V 300mA
- Taiwan Semiconductor TSCR420CX6H RFG LED Driver IC, 40 V 300mA
- DiodesZetex AL17150-10BS7-13 LED Driver IC, 85 → 265 V 300mA 7-Pin SO
- DiodesZetex AL1783T16E-13 LED Driver IC, 65 V 300mA 16-Pin TSSOP-16-EP