ROHM BD2606MVV-E2 LED Driver IC, 2.7 → 5.5 V 120mA 16-Pin SQFN016V4040
- RS Stock No.:
- 184-5303
- Mfr. Part No.:
- BD2606MVV-E2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-5303
- Mfr. Part No.:
- BD2606MVV-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Output Current | 120mA | |
| Input Voltage | 2.7 → 5.5 V | |
| Application | Mobile Phones, Portable Game Machines, White LED Products | |
| Package Type | SQFN016V4040 | |
| Number of Pins | 16 | |
| Current Rating | 2.6mA | |
| Power Dissipation | 0.78W | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Output Current 120mA | ||
Input Voltage 2.7 → 5.5 V | ||
Application Mobile Phones, Portable Game Machines, White LED Products | ||
Package Type SQFN016V4040 | ||
Number of Pins 16 | ||
Current Rating 2.6mA | ||
Power Dissipation 0.78W | ||
- COO (Country of Origin):
- JP
The multi-level brightness control white LED driver not only ensures efficient boost by automatically changing the boost rate but also works as a constant current driver in 64 steps, so that the driving current can be adjusted finely. BD2606MVV is best suited to turn on white LEDs that require high-accuracy LED brightness control.
A 4 to 6 parallel LED driver is mounted
64-step LED current adjust function
Inter-LED relative current accuracy: 3% or less
LED individual lighting/dimming control via an I²C BUS interface
Automatic transition charge pump type DC/DC converter (1x, 1.5x, 2x)
High efficiency achieved (90% or more at maximum)
Output voltage protection
Over current protection
Thermal shutdown (TSD)
64-step LED current adjust function
Inter-LED relative current accuracy: 3% or less
LED individual lighting/dimming control via an I²C BUS interface
Automatic transition charge pump type DC/DC converter (1x, 1.5x, 2x)
High efficiency achieved (90% or more at maximum)
Output voltage protection
Over current protection
Thermal shutdown (TSD)
