Microchip MIC3223YTSE LED Driver, 4.5 → 20 V 5mA 16-Pin TSSOP
- RS Stock No.:
- 177-0560
- Mfr. Part No.:
- MIC3223YTSE
- Brand:
- Microchip Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-0560
- Mfr. Part No.:
- MIC3223YTSE
- Brand:
- Microchip Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Output Current | 5mA | |
| Input Voltage | 4.5 → 20 V | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | PWM | |
| Application | Architectural Lighting, Industrial Lighting, Signage, Lanscape Lighting (Garden/Pathway), Under Cabinet Lighting, MR-16 Bulbs | |
| Package Type | TSSOP | |
| Number of Pins | 16 | |
| Maximum Output Voltage | 4.4V | |
| Minimum Output Voltage | 3V | |
| Current Rating | 5mA | |
| Series | MIC3223 | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Output Current 5mA | ||
Input Voltage 4.5 → 20 V | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Application Architectural Lighting, Industrial Lighting, Signage, Lanscape Lighting (Garden/Pathway), Under Cabinet Lighting, MR-16 Bulbs | ||
Package Type TSSOP | ||
Number of Pins 16 | ||
Maximum Output Voltage 4.4V | ||
Minimum Output Voltage 3V | ||
Current Rating 5mA | ||
Series MIC3223 | ||
- COO (Country of Origin):
- US
The MIC3223 is a constant current boost LED driver capable of driving a series string of high power LEDs. The MIC3223 can be used in general lighting, bulb replacement, garden pathway lighting, and other solid state illumination application.
200mV feedback voltage with an accuracy of ±5%
Step-up output voltage (boost) conversion up to 37V
1MHz switching frequency
100mΩ/3.5A internal power FET switch
LEDs can be dimmed using a PWM signal
4.5V to 20V supply voltage
200mV feedback voltage with an accuracy of ±5%
Step-up output voltage (boost) conversion up to 37V
1MHz switching frequency
100mΩ/3.5A internal power FET switch
LEDs can be dimmed using a PWM signal
User settable LED current (through external resistor)
Externally programmable soft-start
Protection features that include:
Output over voltage protection (OVP)
Under voltage lockout (UVLO)
Over temperature protection
Junction temperature range: -40°C to +125°C
Available in an exposed pad 16-pin TSSOP package
Step-up output voltage (boost) conversion up to 37V
1MHz switching frequency
100mΩ/3.5A internal power FET switch
LEDs can be dimmed using a PWM signal
4.5V to 20V supply voltage
200mV feedback voltage with an accuracy of ±5%
Step-up output voltage (boost) conversion up to 37V
1MHz switching frequency
100mΩ/3.5A internal power FET switch
LEDs can be dimmed using a PWM signal
User settable LED current (through external resistor)
Externally programmable soft-start
Protection features that include:
Output over voltage protection (OVP)
Under voltage lockout (UVLO)
Over temperature protection
Junction temperature range: -40°C to +125°C
Available in an exposed pad 16-pin TSSOP package
