ROHM BU2090FS-E2 LED Driver IC, 2.7 → 5.5 V dc 25mA 16-Pin SSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-4143
Mfr. Part No.:
BU2090FS-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Output Current

25mA

Input Voltage

2.7 → 5.5 V dc

AC or DC Input Voltage

dc

Application

Drive of LED, Drive of Relay, Drive of Solenoid

Package Type

SSOP

Number of Pins

16

Maximum Output Voltage

25V dc

Minimum Output Voltage

0V dc

Current Rating

20mA

Power Dissipation

0.65W

BU2090FS incorporates a built-in shift register and a latch circuit to control 12 LED by serial interface, linked to a microcontrollers.

LED can be driven directly. (Output current 25mA)
12 bit parallel output
Operational on low voltage (2.7V to 5.5V)
Applications:
MFP(Multi Function Printer)
Air-conditioner
STB (Set Top Box)
IH Cooking Heater